1734452-2 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


3M
In Stock: 424
Unit Price: ₱309.06000
Datasheet
Position Card Connector CompactFlash® - Type II Snap-In
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1734452-2

DigiKey Part Number
A112684-ND
Manufacturer
Manufacturer Product Number
1734452-2
Description
CONN COMPACT FLASH CARD SNAP-IN
Customer Reference
Detailed Description
Position Card Connector CompactFlash® - Type II Snap-In
Datasheet
 Datasheet
EDA/CAD Models
1734452-2 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Connector Type
Ejector
Manufacturer
TE Connectivity AMP Connectors
Insertion, Removal Method
Push In, Pull Out
Packaging
Box
Ejector Side
Right
Part Status
Obsolete
Mounting Type
Snap-In
Card Type
CompactFlash® - Type II
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
7E50-B516-053M4243M5436-ND₱309.06000Similar
Obsolete
Marketplace Stock: 17,944 View Now
This product is no longer manufactured. View Substitutes

Other Suppliers on DigiKey

17,944In Stock
Ships from WEC