1735164-1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1735164-1

DigiKey Part Number
A108941-ND
Manufacturer
Manufacturer Product Number
1735164-1
Description
CONN SAS RCPT 29POS SLD PCB
Customer Reference
Detailed Description
29 Position SAS Receptacle Connector Solder Through Hole
Datasheet
 Datasheet
EDA/CAD Models
1735164-1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
-
Packaging
Tray
Part Status
Obsolete
Connector Style
Receptacle
Connector Type
SAS
Number of Positions
29
Mounting Type
Through Hole
Termination
Solder
Features
Board Guide, Board Lock
Contact Finish
Gold
Contact Finish Thickness
30.0µin (0.76µm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 3,446 View Now
This product is no longer manufactured.

Other Suppliers on DigiKey

3,446In Stock
Ships from WEC