cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1SNA165113R1600

DigiKey Part Number
2266-1SNA165113R1600-ND
Manufacturer
Manufacturer Product Number
1SNA165113R1600
Description
M4/6.P
Customer Reference
Detailed Description
Terminal Block Connector Position Ground, Earth Green, Yellow
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity
Series
Packaging
Bulk
Part Status
Active
Type
Ground, Earth
Number of Levels
1
Termination Style
Screw, Spring Clamp
Color
Green, Yellow
Material - Insulation
Polyamide (PA), Nylon
Material Flammability Rating
UL94 V-0
Stripping Length
9.5mm
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,544
MARKETPLACE PRODUCT
Will ship in approximately 2 days from WEC
A separate ₱2,340.00 flat rate shipping fee will apply
Date Code information will be included with the shipment of this product.
All prices are in PHP
Bulk
QuantityUnit PriceExt Price
10₱473.85000₱4,738.50
50₱358.02000₱17,901.00
900₱338.71500₱304,843.50