
1SNK505020R0000 | |
|---|---|
DigiKey Part Number | 2266-1SNK505020R0000-2109-ND |
Manufacturer | |
Manufacturer Product Number | 1SNK505020R0000 |
Description | DIN RAIL TERMINAL BLOCKS ZS4-BL |
Customer Reference | |
Detailed Description | Terminal Block Connector 2 Position Feed Through Blue 12-24 AWG |
Datasheet | Datasheet |
EDA/CAD Models | 1SNK505020R0000 Models |
Category | Current - IEC 32 A |
Manufacturer TE Connectivity ENTRELEC | Voltage - IEC 1000V |
Series | Current - UL 20 A |
Packaging Bulk | Voltage - UL 600V |
Part Status Active | Wire Gauge or Range - AWG 12-24 AWG |
Type Feed Through | Wire Gauge or Range - mm² 0.2-4mm² |
Number of Positions 2 | Color Blue |
Number of Levels 1 | Material - Insulation Polyamide (PA), Nylon |
Terminal - Width 5.2mm | Material Flammability Rating UL94 V-0 |
Termination Style Screw | Stripping Length 10.5mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | ₱69.07800 | ₱6,907.80 |
| 500 | ₱63.12300 | ₱31,561.50 |
| 1,000 | ₱57.16800 | ₱57,168.00 |

