
1SNK505064R0000 | |
|---|---|
DigiKey Part Number | 2266-1SNK505064R0000-ND |
Manufacturer | |
Manufacturer Product Number | 1SNK505064R0000 |
Description | SCREW CLAMP TERMINAL BLOCK-FEED- |
Customer Reference | |
Detailed Description | Terminal Block Connector 2 Position Feed Through Brown 12-24 AWG |
Datasheet | Datasheet |
EDA/CAD Models | 1SNK505064R0000 Models |
Category | Current - IEC 32 A |
Manufacturer TE Connectivity AMP Connectors | Voltage - IEC 1000V |
Series | Current - UL 20 A |
Packaging Tray | Voltage - UL 600V |
Part Status Active | Wire Gauge or Range - AWG 12-24 AWG |
Type Feed Through | Wire Gauge or Range - mm² 0.2-4mm² |
Number of Positions 2 | Color Brown |
Number of Levels 1 | Material - Insulation Polyamide (PA), Nylon |
Terminal - Width 5.2mm | Material Flammability Rating UL94 V-0 |
Termination Style Screw | Stripping Length 10.5mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | ₱89.92060 | ₱4,496.03 |

