
0191310022 | |
|---|---|
DigiKey Part Number | 900-0191310022TR-ND - Tape & Reel (TR) 900-0191310022CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 0191310022 |
Description | CONN SPADE TERM 14-16AWG #6 BLU |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Blue 6 Stud Spade Terminal Connector Crimp 14-16 AWG |
Datasheet | Datasheet |
EDA/CAD Models | 0191310022 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Terminal Type | Standard | |
Stud/Tab Size | 6 Stud | |
Width - Outer Edges | 0.245" (6.22mm) | |
Length - Overall | 0.785" (19.94mm) | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Crimp | |
Wire Gauge | 14-16 AWG | |
Insulation | Insulated | |
Features | - | |
Color | Blue | |
Contact Finish | Electro-Tin | |
Contact Material | Copper | |
Insulation Diameter | 0.175" (4.45mm) | |
Material - Insulation | Poly-Vinyl Chloride (PVC) | |
Length - Ring Center to Termination | 0.224" (5.69mm) | |
Length - Termination | 0.405" (10.29mm) | |
Tongue Inside Opening | 0.146" (3.71mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱17.87000 | ₱17.87 |
| 10 | ₱15.42300 | ₱154.23 |
| 25 | ₱14.43480 | ₱360.87 |
| 50 | ₱13.74420 | ₱687.21 |
| 100 | ₱13.08310 | ₱1,308.31 |
| 250 | ₱12.26492 | ₱3,066.23 |
| 500 | ₱11.67776 | ₱5,838.88 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,500 | ₱11.29981 | ₱16,949.72 |
| 3,000 | ₱10.75989 | ₱32,279.67 |
| 4,500 | ₱10.45632 | ₱47,053.44 |
| 7,500 | ₱10.08618 | ₱75,646.35 |
| 10,500 | ₱9.84957 | ₱103,420.49 |
| 15,000 | ₱9.60486 | ₱144,072.90 |
| 37,500 | ₱9.00396 | ₱337,648.50 |













