2-608687-9 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


TE Connectivity Raychem Cable Protection
In Stock: 5,861
Unit Price: ₱397.00000
Datasheet
Image for 2-608687-9 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2-608687-9

DigiKey Part Number
2-608687-9-ND
Manufacturer
Manufacturer Product Number
2-608687-9
Description
CBL TIE LOCKING NATURAL 18LB 8"
Customer Reference
Detailed Description
Standard, Locking Natural 2.00" (50.80mm) 0.100" (2.54mm) 18 lbs (8.16 kg)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Width
0.100" (2.54mm)
Manufacturer
TE Connectivity Raychem Cable Protection
Length - Actual
0.667' (203.20mm, 8.00")
Series
Mounting Type
Free Hanging (In-Line)
Packaging
Bag
Tensile Strength
18 lbs (8.16 kg)
Part Status
Obsolete
Material
Polyamide (PA66), Nylon 6/6
Wire/Cable Tie Type
Standard, Locking
Color
Natural
Length - Approximate
8"
Base Product Number
Bundle Diameter
2.00" (50.80mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
1-608687-9TE Connectivity Raychem Cable Protection5,861A112503-ND₱397.00000Similar
Obsolete
Marketplace Stock: 1,360 View Now
This product is no longer manufactured. View Substitutes or Alternative Package Types

Other Suppliers on DigiKey

1,360In Stock
Ships from WEC