Similar

2110992-8 | |
|---|---|
DigiKey Part Number | A101109-ND |
Manufacturer | |
Manufacturer Product Number | 2110992-8 |
Description | CONN RCPT HSG 8POS 2.50MM |
Customer Reference | |
Detailed Description | 8 Rectangular Connectors - Housings Receptacle White 0.098" (2.50mm) |
Datasheet | Datasheet |
Category | Pitch 0.098" (2.50mm) |
Mfr | Number of Rows 1 |
Series | Mounting Type Free Hanging (In-Line) |
Packaging Bag | Contact Termination Crimp |
Part Status Obsolete | Fastening Type Latch Lock |
Connector Type | Color White |
Contact Type Female Socket | Note Contacts Sold Separately |
Number of Positions | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DF1E-8S-2.5C | Hirose Electric Co Ltd | 41 | H3773-ND | ₱26.20000 | Similar |





