



221629-4 | |
|---|---|
DigiKey Part Number | A24564-ND |
Manufacturer | |
Manufacturer Product Number | 221629-4 |
Description | CONN TERMINATOR PLUG BNC 50OHM |
Customer Reference | |
Detailed Description | Terminator Coax Connector Plug, Male Pin BNC 50 Ohms |
Datasheet | Datasheet |
EDA/CAD Models | 221629-4 Models |
Category | Mounting Type Free Hanging, Cap |
Manufacturer TE Connectivity AMP Connectors | Body Finish Nickel |
Packaging Bulk | Contact Material Brass |
Part Status Obsolete | Contact Finish Gold |
Connector Style BNC | Body Material Brass |
Connector Type Plug, Male Pin | Dielectric Material Polyethylene (PE) |
Impedance 50 Ohms | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 46650-51 | Amphenol RF | 0 | ARF1075-ND | ₱0.00000 | Similar |


