Connector Header Through Hole 6 position 0.079" (2.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Connector Header Through Hole 6 position 0.079" (2.00mm)
292132-6
292132-6

292132-6

DigiKey Part Number
A98781-ND
Manufacturer
Manufacturer Product Number
292132-6
Description
CONN HEADER VERT 6POS 2MM
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Connector Header Through Hole 6 position 0.079" (2.00mm)
Datasheet
 Datasheet
EDA/CAD Models
292132-6 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Contact Length - Mating
0.165" (4.20mm)
Mfr
Contact Length - Post
0.126" (3.20mm)
Series
Overall Contact Length
0.358" (9.09mm)
Packaging
Bulk
Insulation Height
0.268" (6.80mm)
Part Status
Active
Contact Shape
Circular
Connector Type
Contact Finish - Mating
Tin
Contact Type
Male Pin
Contact Finish - Post
Tin
Pitch - Mating
Contact Material
Brass
Number of Positions
Insulation Material
Polyamide (PA66), Nylon 6/6
Number of Rows
1
Material Flammability Rating
UL94 V-0
Number of Positions Loaded
All
Insulation Color
Natural
Style
Current Rating (Amps)
Varies by Wire Gauge
Shrouding
Shrouded - 4 Wall
Voltage Rating
125VAC
Mounting Type
Applications
General Purpose
Termination
Kinked Pin, Solder
Base Product Number
Fastening Type
Detent Lock
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
Marketplace Stock: 7,315 View Now
All prices are in PHP
Bulk
QuantityUnit PriceExt Price
1₱30.97000₱30.97
10₱26.14200₱261.42
100₱22.20020₱2,220.02
500₱19.81110₱9,905.55
1,000₱18.86425₱18,864.25
5,000₱16.83883₱84,194.15
10,000₱16.03533₱160,353.30
Manufacturers Standard Package

Other Suppliers on DigiKey

7,315In Stock
Ships from WEC