Direct

3006Y-1-501 | |
|---|---|
DigiKey Part Number | 3006Y-501-ND |
Manufacturer | |
Manufacturer Product Number | 3006Y-1-501 |
Description | TRIMMER 500OHM 0.75W PC PIN SIDE |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 500 Ohms 0.75W, 3/4W PC Pins Through Hole Trimmer Potentiometer Cermet 15.0 Turn Side Adjustment |
Datasheet | Datasheet |
EDA/CAD Models | 3006Y-1-501 Models |
Category | Temperature Coefficient ±100ppm/°C |
Manufacturer Bourns Inc. | Number of Turns 15.0 |
Series | Adjustment Type Side Adjustment |
Packaging Tube | Resistive Material Cermet |
Part Status Active | Mounting Type Through Hole |
Resistance 500 Ohms | Termination Style PC Pins |
Power (Watts) 0.75W, 3/4W | Size / Dimension Rectangular - 0.250" x 0.190" Face (6.35mm x 4.83mm) |
Tolerance ±10% | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 3006Y-1-501LF | Bourns Inc. | 323 | 3006Y-501LF-ND | ₱128.31000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 300 | ₱130.68293 | ₱39,204.88 |


