Cable Assembly Coaxial MCX to MCX RG-178 12.00" (304.80mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Cable Assembly Coaxial MCX to MCX RG-178 12.00" (304.80mm)
Cinch Fixed Length RF Cable Assemblies | Digi-Key Daily
Cinch Fixed Length RF Cable Assemblies | Digi-Key Daily

415-0015-012

DigiKey Part Number
J2312-ND
Manufacturer
Manufacturer Product Number
415-0015-012
Description
COAX CBL MCX TO MCX 12"
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Cable Assembly Coaxial MCX to MCX RG-178 12.00" (304.80mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Cinch Connectivity Solutions Johnson
Series
-
Packaging
Bulk
Part Status
Active
Style
MCX to MCX
1st Connector
MCX Plug, Right Angle
1st Contact Gender
Male
1st Connector Mounting Type
Free Hanging (In-Line)
1st Connector Mounting Feature
-
2nd Connector
MCX Plug, Right Angle
2nd Contact Gender
Male
2nd Connector Mounting Type
Free Hanging (In-Line)
2nd Connector Mounting Feature
-
Length
12.00" (304.80mm)
Cable Type
RG-178
Cable Impedance
50 Ohms
Connector Impedance
50 Ohms
Overall Impedance
50 Ohms
Frequency - Max
6 GHz
Color
White
Features
Shielded
Operating Temperature
-
Ingress Protection
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
Marketplace Stock: 120 View Now
All prices are in PHP
Bulk
QuantityUnit PriceExt Price
1₱1,554.26000₱1,554.26
10₱1,320.93800₱13,209.38
25₱1,238.25880₱30,956.47
50₱1,179.16140₱58,958.07
100₱1,122.91650₱112,291.65
250₱1,052.68916₱263,172.29
500₱1,002.51354₱501,256.77
Manufacturers Standard Package

Other Suppliers on DigiKey

120In Stock
Ships from WEC
Alternate Length
COAX CABLE MCX TO MCX 6"
In-Stock: 67
Unit Price: ₱1,441.71000
COAX CBL MCX TO MCX 24"
In-Stock: 49
Unit Price: ₱1,706.11000
COAX CBL MCX TO MCX 36"
In-Stock: 0
Unit Price: ₱1,900.84000
COAX CBL MCX TO MCX 18"
In-Stock: 0
Unit Price: ₱883.84200