
430300000 | |
|---|---|
DigiKey Part Number | 2266-430300000-ND |
Manufacturer | |
Manufacturer Product Number | 430300000 |
Description | Fuse quick-acting 0.1 A |
Customer Reference | |
Detailed Description | Connector Fuse For |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Retail Package | |
Part Status | Active | |
Type | Fuse | |
Number of Positions | - | |
For Use With/Related Products | - | |
Color | Gray |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 150 | ₱38.11200 | ₱5,716.80 |







