499913-1 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


3M
In Stock: 782
Unit Price: ₱110.17000
Datasheet

Similar


Hirose Electric Co Ltd
In Stock: 68
Unit Price: ₱174.48000
Datasheet

Similar


3M
In Stock: 1,456
Unit Price: ₱146.49000
Datasheet

Similar


3M
In Stock: 1,049
Unit Price: ₱154.23000
Datasheet

Similar


3M
In Stock: 3,092
Unit Price: ₱146.49000
Datasheet

Similar


3M
In Stock: 380
Unit Price: ₱154.23000
Datasheet
Connector Header Through Hole, Right Angle 10 position 0.100" (2.54mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

499913-1

DigiKey Part Number
AHB10G-ND
Manufacturer
Manufacturer Product Number
499913-1
Description
CONN HEADER R/A 10POS 2.54MM
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
Connector Header Through Hole, Right Angle 10 position 0.100" (2.54mm)
Datasheet
 Datasheet
EDA/CAD Models
499913-1 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Contact Length - Mating
0.240" (6.10mm)
Mfr
Contact Length - Post
0.110" (2.79mm)
Series
Insulation Height
0.315" (8.00mm)
Packaging
Tray
Contact Shape
Square
Part Status
Active
Contact Finish - Mating
Gold or Gold-Palladium
Connector Type
Contact Finish Thickness - Mating
15.0µin (0.38µm)
Contact Type
Male Pin
Contact Finish - Post
Tin-Lead
Pitch - Mating
Contact Material
Brass
Number of Positions
Features
Keying Slot, Mounting Flange
Number of Rows
2
Operating Temperature
-65°C ~ 105°C
Row Spacing - Mating
Material Flammability Rating
UL94 V-0
Number of Positions Loaded
All
Insulation Color
Black
Style
Current Rating (Amps)
1A per Contact
Shrouding
Shrouded - 4 Wall
Voltage Rating
250VAC
Mounting Type
Contact Finish Thickness - Post
100.0µin (2.54µm)
Termination
Solder
Base Product Number
Fastening Type
Latch Lock/Eject Hooks, Short
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
D3793-5302-AR3M7823M157449-ND₱110.17000Similar
HIF3BA-10PA-2.54DS(71)Hirose Electric Co Ltd68H126193-ND₱174.48000Similar
N3793-5202RB3M1,456MHR10S-ND₱146.49000Similar
N3793-5203RB3M1,0493M157507-ND₱154.23000Similar
N3793-5302RB3M3,092MHR10N-ND₱146.49000Similar
Available To Order
Check Lead Time
Marketplace Stock: 831 View Now
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in PHP
Tray
QuantityUnit PriceExt Price
648₱136.50458₱88,454.97
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.

Other Suppliers on DigiKey

831In Stock
Ships from WEC