
Category | Number of Rows 1 |
Mfr | Mounting Type Free Hanging (In-Line) |
Series | Contact Termination Crimp |
Packaging Bulk | Fastening Type Latch Lock |
Part Status Active | Color Brown |
Connector Type | Insulation Material Polybutylene Terephthalate (PBT) |
Contact Type Non-Gendered | Operating Temperature -40°C ~ 105°C |
Number of Positions | Note Contacts Sold Separately |
Pitch 0.059" (1.50mm) | Base Product Number |
| Bulk: | 2000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 981 | ₱4.28748 | ₱4,206.02 |
| 11,772 | ₱4.10896 | ₱48,370.68 |
| 22,563 | ₱3.93031 | ₱88,679.58 |

