5041862800 is out of stock and backorders are currently unavailable.
Available Substitutes:

Parametric Equivalent


WEC
In Stock: 3,586
Unit Price: ₱23.98500
Datasheet
28 Rectangular Connectors - Housings Receptacle Natural 0.049" (1.25mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
28 Rectangular Connectors - Housings Receptacle Natural 0.049" (1.25mm)
5041862800
5041862800

5041862800

DigiKey Part Number
WM12323-ND
Manufacturer
Manufacturer Product Number
5041862800
Description
CONN RCPT HSG 28POS 1.25MM
Customer Reference
Detailed Description
28 Rectangular Connectors - Housings Receptacle Natural 0.049" (1.25mm)
Datasheet
 Datasheet
EDA/CAD Models
5041862800 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Discontinued at DigiKey
Connector Type
Contact Type
Non-Gendered
Number of Positions
Pitch
0.049" (1.25mm)
Number of Rows
2
Row Spacing
-
Mounting Type
Free Hanging (In-Line)
Contact Termination
Crimp
Fastening Type
Latch Holder
Color
Natural
Features
-
Insulation Material
Polyester
Operating Temperature
-25°C ~ 85°C
Note
Contacts Sold Separately
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Marketplace Stock: 3,586 View Now
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes

Other Suppliers on DigiKey

3,586In Stock
Ships from WEC