
5054134024 | |
|---|---|
DigiKey Part Number | 2266-5054134024-ND |
Manufacturer | |
Manufacturer Product Number | 5054134024 |
Description | RNF-100-1/4-BN-SP |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Flexible 0.250" (6.35mm) 2 to 1 Brown |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Shrinkage Ratio | ||
Length | - | |
Inner Diameter - Supplied | 0.250" (6.35mm) | |
Inner Diameter - Recovered | 0.125" (3.18mm) | |
Recovered Wall Thickness | 0.025" (0.64mm) | |
Material | ||
Features | - | |
Color | ||
Operating Temperature | -55°C ~ 135°C | |
Shrink Temperature | 95°C | |
Storage/Refrigeration Temperature | 32°F ~ 95°F (0°C ~ 35°C) | |
Shelf Life | - | |
Shelf Life Start | - | |
Base Product Number |
| Bulk: | 1476 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 246 | ₱36.32549 | ₱8,936.07 |
| 738 | ₱35.13450 | ₱25,929.26 |
| 1,230 | ₱34.53900 | ₱42,482.97 |

