
507-3918-1475-600F | |
|---|---|
DigiKey Part Number | 2266-507-3918-1475-600F-ND |
Manufacturer | |
Manufacturer Product Number | 507-3918-1475-600F |
Description | INCAN PNL IND WHITE 7.14MM PC |
Customer Reference | |
Detailed Description | Incandescent Panel Indicator White 28V 40mA PC Pin - 0.203" (5.16mm) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Dialight | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Incandescent | |
Lamp Color | White | |
Lens Color | - | |
Lens Transparency | - | |
Ratings | Vf (Typ), If (Max) | |
Voltage | 28V | |
Current | 40mA | |
Panel Cutout Shape | Round | |
Panel Cutout Dimensions | Cartridge-Holder Required | |
Lens Size | 7.14mm Dia | |
Lens Style | Round with Flat Top | |
Millicandela Rating | - | |
Wavelength - Peak | - | |
Viewing Angle | - | |
Termination Style | PC Pin - 0.203" (5.16mm) | |
Ingress Protection | - | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | ₱513.32100 | ₱5,133.21 |
| 50 | ₱447.81600 | ₱22,390.80 |
| 100 | ₱425.78250 | ₱42,578.25 |
| 120 | ₱387.67050 | ₱46,520.46 |


