



5227754-2 | |
|---|---|
DigiKey Part Number | A32342-ND |
Manufacturer | |
Manufacturer Product Number | 5227754-2 |
Description | CONN BNC RCPT STR 50 OHM SOLDER |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | BNC Connector Jack, Female Socket 50 Ohms Panel Mount Solder Cup |
Datasheet | Datasheet |
EDA/CAD Models | 5227754-2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Style | ||
Connector Type | Jack, Female Socket | |
Contact Termination | Solder Cup | |
Shield Termination | Solder | |
Impedance | 50 Ohms | |
Mounting Type | Panel Mount | |
Mounting Feature | Bulkhead - Rear Side Nut | |
Cable Group | - | |
Fastening Type | Bayonet Lock | |
Frequency - Max | 4 GHz | |
Number of Ports | 1 | |
Features | Extended Insulation | |
Housing Color | Silver | |
Ingress Protection | - | |
Center Contact Material | Phosphor Bronze | |
Includes | 3 pcs - 1 Connector, 1 Lockwasher, 1 Nut | |
Body Material | - | |
Body Finish | Nickel | |
Center Contact Plating | Gold | |
Dielectric Material | Polybutylene Terephthalate (PBT) | |
Operating Temperature | -65°C ~ 165°C | |
Voltage Rating | 500 V | |
Mating Cycles | 500 | |
Insertion Loss | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱245.94000 | ₱245.94 |
| 10 | ₱209.14000 | ₱2,091.40 |
| 25 | ₱195.99080 | ₱4,899.77 |
| 50 | ₱186.62980 | ₱9,331.49 |
| 100 | ₱177.72100 | ₱17,772.10 |
| 300 | ₱164.46320 | ₱49,338.96 |
| 500 | ₱158.64240 | ₱79,321.20 |
| 1,000 | ₱151.07478 | ₱151,074.78 |
| 2,500 | ₱141.62610 | ₱354,065.25 |





