Parametric Equivalent




5228979-7 | |
|---|---|
DigiKey Part Number | A32228-ND |
Manufacturer | |
Manufacturer Product Number | 5228979-7 |
Description | CONN BNC JACK STR 50 OHM CRIMP |
Customer Reference | |
Detailed Description | BNC Connector Jack, Female Socket 50 Ohms Free Hanging (In-Line) Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 5228979-7 Models |
Category | Number of Ports 1 |
Mfr | Housing Color Silver |
Packaging Bulk | Center Contact Material Beryllium Copper |
Part Status Obsolete | Includes 4 pcs - 1 Connector, 1 Bushing, 1 Contact, 1 Ferrule |
Connector Style | Body Material Zinc |
Connector Type Jack, Female Socket | Body Finish Nickel |
Contact Termination Crimp | Center Contact Plating Gold |
Shield Termination Crimp | Dielectric Material Polypropylene (PP) |
Impedance 50 Ohms | Operating Temperature -55°C ~ 85°C |
Mounting Type Free Hanging (In-Line) | Voltage Rating 500 V |
Cable Group RG-174, 188, 316 | Mating Cycles 500 |
Fastening Type Bayonet Lock | Insertion Loss 0.2dB |
Frequency - Max 4 GHz | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 413779-3 | TE Connectivity AMP Connectors | 0 | A1803-ND | ₱340.77040 | Parametric Equivalent |
| 5413779-3 | TE Connectivity AMP Connectors | 362 | A32358-ND | ₱608.01000 | Parametric Equivalent |
| 000-36800 | Amphenol RF | 93 | ARF1788-ND | ₱2,280.17000 | Similar |
| 21_BNC-50-2-9/133_NE | Huber+Suhner, Inc. | 0 | 3628-21_BNC-50-2-9/133_NE-ND | ₱1,625.12000 | Parametric Equivalent |






