



5352115-1 | |
|---|---|
DigiKey Part Number | A97815-ND |
Manufacturer | |
Manufacturer Product Number | 5352115-1 |
Description | CONN RECEPT 55POS 2MM PRESS-FIT |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 55 Position Receptacle, Female Sockets Connector 0.079" (2.00mm) Board Edge, Through Hole, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | 5352115-1 Models |
Category | Mounting Type Board Edge, Through Hole, Right Angle |
Manufacturer TE Connectivity AMP Connectors | Termination Press-Fit |
Series | Connector Usage CompactPCI |
Packaging Tube | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 30.0µin (0.76µm) |
Connector Type Receptacle, Female Sockets | Current Rating (Amps) 1.5 A |
Connector Style C 11 | Voltage Rating 500Vrms |
Number of Positions 55 | Operating Temperature -55°C ~ 125°C |
Number of Positions Loaded All | Features Upper Shield |
Pitch 0.079" (2.00mm) | Base Product Number |
Number of Rows 5 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱570.49000 | ₱570.49 |
| 22 | ₱458.48091 | ₱10,086.58 |
| 44 | ₱436.59614 | ₱19,210.23 |
| 66 | ₱424.27576 | ₱28,002.20 |
| 110 | ₱409.26009 | ₱45,018.61 |
| 264 | ₱384.75390 | ₱101,575.03 |
| 506 | ₱367.50589 | ₱185,957.98 |
| 1,012 | ₱349.98512 | ₱354,184.94 |













