5413592-2 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Amphenol RF
In Stock: 2,407
Unit Price: ₱242.37000
Datasheet
Adapter Coaxial Connector BNC Plug, Male Pin To BNC Jack, Female Socket (2) 50 Ohms
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Adapter Coaxial Connector BNC Plug, Male Pin To BNC Jack, Female Socket (2) 50 Ohms
5413592-2
5413592-2

5413592-2

DigiKey Part Number
A32524-ND
Manufacturer
Manufacturer Product Number
5413592-2
Description
COAX ADAPT BNC TO BNC
Customer Reference
Detailed Description
Adapter Coaxial Connector BNC Plug, Male Pin To BNC Jack, Female Socket (2) 50 Ohms
Datasheet
 Datasheet
EDA/CAD Models
5413592-2 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Impedance
50 Ohms
Mfr
Style
T-Shape
Packaging
Bulk
Mounting Type
Free Hanging (In-Line)
Part Status
Obsolete
Fastening Type
Bayonet Lock, Bayonet Lock
Adapter Type
Plug to Jack
Center Contact Plating
Gold
Conversion Type
Same Series
Body Material
Zinc
Adapter Series
Body Finish
Nickel
Center Gender
Female to Male
Center Contact Material
Brass, Phosphor Bronze
Convert From (Adapter End)
BNC Plug, Male Pin
Dielectric Material
Polymethylpentene (PMP); Polyoxymethylene (POM) Acetal
Convert To (Adapter End)
BNC Jack, Female Socket (2)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
112461Amphenol RF2,407ACX1064-ND₱242.37000Direct
Obsolete
Marketplace Stock: 6,040 View Now
This product is no longer manufactured. View Substitutes

Other Suppliers on DigiKey

6,040In Stock
Ships from WEC