5414907-3 is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 1,686
Unit Price: ₱340.47000
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: ₱730.30547
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: ₱822.61816
Datasheet

Parametric Equivalent


WEC
In Stock: 346
Unit Price: ₱742.95000
Datasheet

Parametric Equivalent


Cinch Connectivity Solutions
In Stock: 0
Unit Price: ₱265.29750
5414907-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5414907-3

DigiKey Part Number
A113922-ND
Manufacturer
Manufacturer Product Number
5414907-3
Description
CONN BNC JACK R/A 75 OHM PCB
Customer Reference
Detailed Description
BNC Connector Jack, Female Socket 75 Ohms Panel Mount, Through Hole, Right Angle Solder
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Obsolete
Connector Style
Connector Type
Jack, Female Socket
Contact Termination
Solder
Shield Termination
Solder
Impedance
75 Ohms
Mounting Type
Panel Mount, Through Hole, Right Angle
Mounting Feature
Bulkhead - Front Side Nut
Cable Group
-
Fastening Type
Bayonet Lock
Frequency - Max
2 GHz
Number of Ports
1
Features
-
Housing Color
Silver
Ingress Protection
-
Center Contact Material
Beryllium Copper
Includes
-
Body Material
Zinc
Body Finish
Nickel
Center Contact Plating
Gold
Dielectric Material
Polymethylpentene (PMP)
Operating Temperature
-55°C ~ 85°C
Voltage Rating
500 V
Mating Cycles
500
Insertion Loss
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 346 View Now
This product is no longer manufactured. View Substitutes

Other Suppliers on DigiKey

346In Stock
Ships from WEC