



5747375-8 | |
|---|---|
DigiKey Part Number | A34083-ND |
Manufacturer | |
Manufacturer Product Number | 5747375-8 |
Description | CONN D-SUB PLUG 37POS VERT SLDR |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 37 Position D-Sub Plug, Male Pins Connector |
Datasheet | Datasheet |
EDA/CAD Models | 5747375-8 Models |
Category | Termination Solder |
Mfr | Shell Material, Finish Steel, Tin Plated |
Series | Contact Finish Gold |
Packaging Tube | Contact Finish Thickness Flash |
Part Status Active | Material Flammability Rating UL94 V-0 |
Connector Style | Current Rating (Amps) 6A |
Connector Type Plug, Male Pins | Features Grounding Indents |
Number of Positions | Voltage Rating 125V |
Number of Rows 2 | Color Black |
Mounting Type | Dielectric Material Polyester |
Shell Size, Connector Layout 4 (DC, C) | Contact Material Brass |
Contact Type Signal | Operating Temperature -55°C ~ 105°C |
Flange Feature Housing/Shell (4-40) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱1,073.69000 | ₱1,073.69 |
| 14 | ₱891.29357 | ₱12,478.11 |
| 28 | ₱848.71500 | ₱23,764.02 |
| 56 | ₱808.21054 | ₱45,259.79 |
| 105 | ₱773.16314 | ₱81,182.13 |
| 252 | ₱726.89282 | ₱183,176.99 |
| 504 | ₱692.23567 | ₱348,886.78 |








