1 Module Female Heavy Duty Docking, Carrier Shell Frame Size
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

587190010

DigiKey Part Number
2266-587190010-ND
Manufacturer
Manufacturer Product Number
587190010
Description
HMC Rectangular Industrial Panel
Customer Reference
Detailed Description
1 Module Female Heavy Duty Docking, Carrier Shell Frame Size
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bulk
Part Status
Active
Number of Modules
1
Gender
Female
Frame Type
Docking, Carrier Shell Frame
Material
Aluminum
Operating Temperature
-55°C ~ 125°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,161
MARKETPLACE PRODUCT
Will ship in approximately 2 days from WEC
A separate ₱2,382.00 flat rate shipping fee will apply
In an effort to support the research and development needs of all customers, we have implemented a maximum purchase limit for this product.
The limit may be purchased every 30 days and any amount over these limits will result in backorder or cancellation of this product.
MAXIMUM PURCHASE LIMIT
Bulk:3145
All prices are in PHP
Bulk
QuantityUnit PriceExt Price
1₱3,525.96000₱3,525.96
5₱3,460.45000₱17,302.25
9₱3,395.54111₱30,559.87
18₱3,330.03611₱59,940.65
40₱3,264.53100₱130,581.24
50₱2,973.92700₱148,696.35
100₱2,705.95200₱270,595.20
175₱2,460.01051₱430,501.84