
609-0627 | |
|---|---|
DigiKey Part Number | 2266-609-0627-ND |
Manufacturer | |
Manufacturer Product Number | 609-0627 |
Description | IDC LOW PRO HDR 6P VERT BLUE |
Customer Reference | |
Detailed Description | Connector Header Through Hole 6 position 0.100" (2.54mm) |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Pitch - Mating | ||
Number of Positions | ||
Number of Rows | 2 | |
Row Spacing - Mating | ||
Number of Positions Loaded | All | |
Style | ||
Shrouding | Shrouded - 4 Wall | |
Mounting Type | ||
Termination | Solder | |
Fastening Type | Push-Pull | |
Contact Length - Mating | - | |
Contact Length - Post | - | |
Overall Contact Length | - | |
Insulation Height | - | |
Contact Shape | Square | |
Contact Finish - Mating | Gold | |
Contact Finish Thickness - Mating | 30.0µin (0.76µm) | |
Contact Finish - Post | - | |
Contact Material | Brass | |
Insulation Material | Thermoplastic, Glass Filled | |
Features | Polarizing Key | |
Operating Temperature | -55°C ~ 105°C | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Black | |
Current Rating (Amps) | 1A | |
Voltage Rating | - | |
Mated Stacking Heights | - | |
Contact Finish Thickness - Post | - | |
Applications | General Purpose |
| Tray: | 3188 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 30 | ₱115.52700 | ₱3,465.81 |
| 150 | ₱113.14500 | ₱16,971.75 |
| 300 | ₱110.76300 | ₱33,228.90 |
| 600 | ₱108.97650 | ₱65,385.90 |
| 2,010 | ₱107.19000 | ₱215,451.90 |



