
60II33305030K | |
|---|---|
DigiKey Part Number | 2266-60II33305030K-ND |
Manufacturer | |
Manufacturer Product Number | 60II33305030K |
Description | 0 33 U 250V |
Customer Reference | |
Detailed Description | 0.33 µF Film Capacitor 160V 250V Polyester, Polyethylene Terephthalate (PET), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | 60II33305030K Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage Rating - AC | 160V | |
Voltage Rating - DC | 250V | |
Dielectric Material | ||
Operating Temperature | -55°C ~ 105°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 0.709" L x 0.197" W (18.00mm x 5.00mm) | |
Height - Seated (Max) | 0.437" (11.10mm) | |
Termination | PC Pins | |
Lead Spacing | 0.591" (15.00mm) | |
Applications | Automotive | |
Ratings | AEC-Q200 | |
Features | - |
| Bulk: | 770 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 150 | ₱35.13453 | ₱5,270.18 |
| 750 | ₱29.17951 | ₱21,884.63 |

