
640250-9 | |
|---|---|
DigiKey Part Number | A19957-ND |
Manufacturer | |
Manufacturer Product Number | 640250-9 |
Description | CONN RCPT HSG 9POS 3.96MM |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 9 Rectangular Connectors - Housings Receptacle Natural 0.156" (3.96mm) |
Datasheet | Datasheet |
EDA/CAD Models | 640250-9 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.156" (3.96mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Locking Ramp | |
Color | Natural | |
Features | - | |
Insulation Material | Polyamide (PA), Nylon | |
Operating Temperature | -55°C ~ 105°C | |
Note | Contacts Sold Separately | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱31.56000 | ₱31.56 |
| 10 | ₱26.55900 | ₱265.59 |
| 25 | ₱24.91560 | ₱622.89 |
| 50 | ₱23.71280 | ₱1,185.64 |
| 100 | ₱22.57540 | ₱2,257.54 |
| 250 | ₱21.16168 | ₱5,290.42 |
| 500 | ₱20.14934 | ₱10,074.67 |
| 1,000 | ₱19.18701 | ₱19,187.01 |
| 2,500 | ₱17.98529 | ₱44,963.22 |




























