Direct
Similar

67996-100H | |
|---|---|
DigiKey Part Number | 67996-100H-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 67996-100H |
Description | CONN HEADER VERT 45000POS 2.54MM |
Customer Reference | |
Detailed Description | Connector Header Through Hole Cuttable position 0.100" (2.54mm) |
Datasheet | Datasheet |
Category | Termination Solder |
Mfr | Fastening Type Push-Pull |
Series | Contact Length - Mating 0.230" (5.84mm) |
Packaging Tape & Reel (TR) | Contact Length - Post 0.095" (2.41mm) |
Part Status Obsolete | Overall Contact Length 0.425" (10.80mm) |
Connector Type | Insulation Height 0.100" (2.54mm) |
Contact Type Male Pin | Contact Shape Square |
Pitch - Mating | Contact Finish - Mating Gold or Gold, GXT™ |
Number of Positions | Contact Finish Thickness - Mating 30.0µin (0.76µm) |
Number of Rows 2 | Contact Material Phosphor Bronze |
Row Spacing - Mating | Operating Temperature -65°C ~ 125°C |
Number of Positions Loaded All | Material Flammability Rating UL94 V-0 |
Style | Insulation Color Black |
Shrouding Unshrouded | Current Rating (Amps) 3A per Contact |
Mounting Type | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 67996-100HLF | Amphenol CS (FCI) | 38,712 | 609-5798-1-ND | ₱5.96000 | Direct |
| 146851-1 | TE Connectivity AMP Connectors | 25,000 | 146851-1-ND | ₱2.79885 | Similar |
| 146869-1 | TE Connectivity AMP Connectors | 0 | 146869-1-ND | ₱5.70418 | Similar |
| 5-146851-1 | TE Connectivity AMP Connectors | 0 | A105467TR-ND | ₱1.68833 | Similar |



