


68602-120HLF | |
|---|---|
DigiKey Part Number | 609-3365-ND |
Manufacturer | |
Manufacturer Product Number | 68602-120HLF |
Description | CONN HEADER VERT 20POS 2.54MM |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole 20 position 0.100" (2.54mm) |
Datasheet | Datasheet |
EDA/CAD Models | 68602-120HLF Models |
Category | Termination Solder |
Mfr | Fastening Type Push-Pull |
Series | Contact Length - Mating 0.230" (5.84mm) |
Packaging Bag | Contact Length - Post 0.150" (3.81mm) |
Part Status Active | Overall Contact Length 0.480" (12.19mm) |
Connector Type | Insulation Height 0.100" (2.54mm) |
Contact Type Male Pin | Contact Shape Square |
Pitch - Mating | Contact Finish - Mating Gold or Gold, GXT™ |
Number of Positions | Contact Finish Thickness - Mating 30.0µin (0.76µm) |
Number of Rows 2 | Contact Material Phosphor Bronze |
Row Spacing - Mating | Operating Temperature -65°C ~ 130°C |
Number of Positions Loaded All | Material Flammability Rating UL94 V-0 |
Style | Insulation Color Black |
Shrouding Unshrouded | Current Rating (Amps) 3A |
Mounting Type | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 6-146256-0 | TE Connectivity AMP Connectors | 3,123 | A121490-ND | ₱242.37000 | Direct |
| 6-146270-0 | WEC | 400 | 2266-6-146270-0-17-ND | ₱106.59450 | Similar |
| PBC10DAAN | Sullins Connector Solutions | 557 | S2011E-10-ND | ₱85.75000 | Similar |
| PBC10DABN | Sullins Connector Solutions | 398 | S2021E-10-ND | ₱95.28000 | Similar |
| PBC10DAFN | Sullins Connector Solutions | 599 | S2061E-10-ND | ₱161.98000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱103.02000 | ₱103.02 |
| 10 | ₱87.47900 | ₱874.79 |
| 300 | ₱68.77430 | ₱20,632.29 |
| 600 | ₱65.49012 | ₱39,294.07 |
| 1,200 | ₱62.36473 | ₱74,837.68 |
| 5,100 | ₱56.31562 | ₱287,209.66 |
| 10,200 | ₱53.63090 | ₱547,035.18 |




