
7-1377173-4 | |
|---|---|
DigiKey Part Number | 2266-7-1377173-4-17-ND |
Manufacturer | |
Manufacturer Product Number | 7-1377173-4 |
Description | CONN RING CIRC 14-16AWG M5 CRIMP |
Customer Reference | |
Detailed Description | Ring Terminal Connector M5 Stud Circular 14-16 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 7-1377173-4 Models |
Category | Termination Crimp |
Manufacturer TE Connectivity AMP Connectors | Wire Gauge 14-16 AWG |
Series | Insulation Insulated |
Packaging Bulk | Features Serrated Termination |
Part Status Active | Color Blue |
Terminal Type Circular | Contact Material Copper |
Stud/Tab Size M5 Stud | Contact Finish Tin |
Thickness 0.031" (0.79mm) | Insulation Diameter 0.115" ~ 0.170" (2.92mm ~ 4.32mm) |
Width - Outer Edges 0.343" (8.71mm) | Material - Insulation Polyamide (PA), Nylon |
Length - Overall 0.864" (21.94mm) | Base Product Number |
Mounting Type Free Hanging (In-Line) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 75 | ₱57.76347 | ₱4,332.26 |

