
7-1437529-9 | |
|---|---|
DigiKey Part Number | 2266-7-1437529-9-ND |
Manufacturer | |
Manufacturer Product Number | 7-1437529-9 |
Description | 7-1437529-9 |
Customer Reference | |
Detailed Description | 8 Pos DIP, 0.3" (7.62mm) Row Spacing Socket Gold Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 7-1437529-9 Models |
Category | Features Closed Frame |
Manufacturer TE Connectivity | Termination Solder |
Series | Pitch - Post 0.100" (2.54mm) |
Packaging Box | Contact Finish - Post Gold |
Part Status Active | Contact Finish Thickness - Post 25.0µin (0.63µm) |
Type DIP, 0.3" (7.62mm) Row Spacing | Contact Material - Post Copper Alloy |
Number of Positions or Pins (Grid) 8 | Housing Material Polyester |
Pitch - Mating 0.100" (2.54mm) | Operating Temperature -55°C ~ 125°C |
Contact Finish - Mating Gold | Termination Post Length 0.125" (3.18mm) |
Contact Finish Thickness - Mating 25.0µin (0.63µm) | Material Flammability Rating UL94 V-0 |
Contact Material - Mating Copper Alloy | Current Rating (Amps) 3 A |
Mounting Type Through Hole | Contact Resistance 10mOhm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 45 | ₱91.70711 | ₱4,126.82 |
| 270 | ₱89.92052 | ₱24,278.54 |
| 450 | ₱88.13400 | ₱39,660.30 |
| 855 | ₱86.34750 | ₱73,827.11 |


