

7105J10ZQE2 | |
|---|---|
DigiKey Part Number | CKN11373-ND |
Manufacturer | |
Manufacturer Product Number | 7105J10ZQE2 |
Description | SWITCH ROCKER SPDT 5A 120V |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Rocker Switch SPDT 5A (AC/DC) 120 V Panel Mount, Flange |
Datasheet | Datasheet |
EDA/CAD Models | 7105J10ZQE2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Panel Mount, Flange | |
Circuit | ||
Switch Function | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 120 V | |
Voltage Rating - DC | ||
Actuator Type | Concave (Curved) | |
Color - Actuator/Cap | Black | |
Actuator Marking | No Marking | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Termination Style | Solder Lug | |
Ingress Protection | - | |
Features | Epoxy Sealed Terminals | |
Panel Cutout Dimensions | Rectangular - 34.92mm x 16.46mm | |
Operating Temperature | -30°C ~ 85°C | |
Approval Agency | cULus | |
Mechanical Life | - | |
Electrical Life | 40,000 Cycles | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱914.09000 | ₱914.09 |
| 10 | ₱789.03800 | ₱7,890.38 |
| 25 | ₱743.94640 | ₱18,598.66 |
| 50 | ₱711.51540 | ₱35,575.77 |
| 100 | ₱680.43620 | ₱68,043.62 |
| 300 | ₱633.84027 | ₱190,152.08 |
| 500 | ₱613.22684 | ₱306,613.42 |
| 1,000 | ₱586.27273 | ₱586,272.73 |


