



71600-110LF | |
|---|---|
DigiKey Part Number | 609-1746-ND |
Manufacturer | |
Manufacturer Product Number | 71600-110LF |
Description | CONN RCPT 10P IDC 28-30AWG GOLD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 10 Position Rectangular Receptacle Connector IDC Gold 28-30 AWG |
Datasheet | Datasheet |
EDA/CAD Models | 71600-110LF Models |
Category | Row Spacing 0.100" (2.54mm) |
Manufacturer Amphenol ICC (FCI) | Mounting Type Free Hanging (In-Line) |
Series | Cable Termination IDC |
Packaging Tube | Wire Type Ribbon Cable |
Part Status Active | Wire Gauge 28-30 AWG |
Connector Type Receptacle | Features Feed Through, Polarizing Key |
Contact Type Female Socket | Contact Finish Gold |
Number of Positions 10 | Contact Finish Thickness 30.0µin (0.76µm) |
Pitch 0.100" (2.54mm) | Color Gray |
Number of Rows 2 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱78.01000 | ₱78.01 |
| 10 | ₱66.27900 | ₱662.79 |
| 25 | ₱62.09880 | ₱1,552.47 |
| 50 | ₱59.12120 | ₱2,956.06 |
| 100 | ₱56.29860 | ₱5,629.86 |
| 250 | ₱52.76844 | ₱13,192.11 |
| 500 | ₱50.24948 | ₱25,124.74 |
| 1,224 | ₱47.17245 | ₱57,739.08 |
| 3,672 | ₱43.65524 | ₱160,302.04 |








