7201K12ZQI is out of stock and can be placed on backorder.
Available Substitutes:

Similar


E-Switch
In Stock: 53
Unit Price: ₱417.69000
Datasheet

Parametric Equivalent


WEC
In Stock: 50
Unit Price: ₱1,449.63000
Datasheet
Toggle Switch DPDT Panel Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Toggle Switch DPDT Panel Mount

7201K12ZQI

DigiKey Part Number
CKN11636-ND
Manufacturer
Manufacturer Product Number
7201K12ZQI
Description
SWITCH TOGGLE DPDT 5A 120V
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Toggle Switch DPDT Panel Mount
Datasheet
 Datasheet
EDA/CAD Models
7201K12ZQI Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
Mounting Type
Panel Mount
Circuit
Switch Function
Current Rating (Amps)
5A (AC/DC)
Voltage Rating - AC
120 V
Voltage Rating - DC
28 V
Actuator Type
Locking Lever
Actuator Length
18.59mm
Illumination
Non-Illuminated
Illumination Type, Color
-
Illumination Voltage (Nominal)
-
Termination Style
Solder Lug
Panel Cutout Dimensions
Circular - 6.35mm Dia
Bushing Thread
1/4-40
Ingress Protection
-
Features
Epoxy Potted
Operating Temperature
-30°C ~ 85°C
Actuator Material
Brass, Chrome Plated
Electrical Life
100,000 Cycles
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
Marketplace Stock: 50 View Now
All prices are in PHP
Tray
QuantityUnit PriceExt Price
1₱1,449.63000₱1,449.63
10₱1,250.90600₱12,509.06
25₱1,179.36000₱29,484.00
50₱1,127.88000₱56,394.00
100₱1,078.54110₱107,854.11
300₱1,004.54640₱301,363.92
500₱971.81722₱485,908.61
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.

Other Suppliers on DigiKey

50In Stock
Ships from WEC