


Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Qualtek | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Style | Male Pins (Blades) to Female Sockets (Slots) | |
1st Connector | IEC 320-C14 | |
2nd Connector | IEC 320-C13 | |
Number of Conductors | 3 | |
Cord Type | SJT | |
Wire Gauge | 18 AWG | |
Shielding | Unshielded | |
Length | 3.25' (990.6mm) | |
Approval Agency Marking | cUL, UL | |
Approved Countries | Canada, United States | |
Color | Black | |
Voltage Rating | 125VAC | |
Current Rating (Amps) | 10A | |
Operating Temperature | 60°C | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱373.38000 | ₱373.38 |
| 10 | ₱317.34200 | ₱3,173.42 |
| 25 | ₱297.44040 | ₱7,436.01 |
| 50 | ₱283.23180 | ₱14,161.59 |
| 130 | ₱264.76385 | ₱34,419.30 |
| 260 | ₱252.13012 | ₱65,553.83 |
| 520 | ₱240.10102 | ₱124,852.53 |
| 1,040 | ₱228.65082 | ₱237,796.85 |
| 2,600 | ₱214.35503 | ₱557,323.08 |

















