
75869-331LF | |
|---|---|
DigiKey Part Number | 609-5122-ND |
Manufacturer | |
Manufacturer Product Number | 75869-331LF |
Description | CONN HEADER VERT 6POS 2.54MM |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole 6 position 0.100" (2.54mm) |
Datasheet | Datasheet |
EDA/CAD Models | 75869-331LF Models |
Category | Fastening Type Push-Pull |
Mfr | Contact Length - Mating 0.236" (6.00mm) |
Series | Contact Length - Post 0.120" (3.05mm) |
Packaging Tube | Insulation Height 0.377" (9.57mm) |
Part Status Active | Contact Shape Square |
Connector Type | Contact Finish - Mating Gold, GXT™ |
Contact Type Male Pin | Contact Finish Thickness - Mating 15.0µin (0.38µm) |
Pitch - Mating | Contact Finish - Post Tin |
Number of Positions | Contact Material Phosphor Bronze |
Number of Rows 2 | Insulation Material Thermoplastic, Glass Filled |
Row Spacing - Mating | Features Keying Slot |
Number of Positions Loaded All | Material Flammability Rating UL94 V-0 |
Style | Insulation Color Blue |
Shrouding Shrouded - 4 Wall | Contact Finish Thickness - Post 78.7µin (2.00µm) |
Mounting Type | Base Product Number |
Termination Solder |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱41.69000 | ₱41.69 |
| 10 | ₱35.37300 | ₱353.73 |
| 100 | ₱30.03700 | ₱3,003.70 |
| 500 | ₱26.81060 | ₱13,405.30 |
| 1,000 | ₱25.52968 | ₱25,529.68 |
| 5,000 | ₱22.78895 | ₱113,944.75 |
| 10,000 | ₱21.70169 | ₱217,016.90 |


