
77313-101-26LF | |
|---|---|
DigiKey Part Number | 609-77313-101-26LF-ND |
Manufacturer | |
Manufacturer Product Number | 77313-101-26LF |
Description | CONN HEADER VERT 26POS 2.54MM |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole 26 position 0.100" (2.54mm) |
EDA/CAD Models | 77313-101-26LF Models |
Category | Contact Length - Mating 0.230" (5.84mm) |
Mfr | Contact Length - Post 0.095" (2.41mm) |
Series | Overall Contact Length 0.425" (10.80mm) |
Packaging Bulk | Insulation Height 0.100" (2.54mm) |
Part Status Active | Contact Shape Square |
Connector Type | Contact Finish - Mating Gold or Gold, GXT™ |
Contact Type Male Pin | Contact Finish Thickness - Mating 30.0µin (0.76µm) |
Pitch - Mating | Contact Finish - Post Tin |
Number of Positions | Contact Material Phosphor Bronze |
Number of Rows 2 | Insulation Material Thermoplastic |
Row Spacing - Mating | Operating Temperature -65°C ~ 130°C |
Number of Positions Loaded All | Material Flammability Rating UL94 V-0 |
Style | Insulation Color Black |
Shrouding Unshrouded | Current Rating (Amps) 3A per Contact |
Mounting Type | Contact Finish Thickness - Post 78.7µin (2.00µm) |
Termination Solder | Base Product Number |
Fastening Type Push-Pull |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PBC13DAAN | Sullins Connector Solutions | 1,307 | S2011E-13-ND | ₱104.81000 | Similar |
| PBC13DAFN | Sullins Connector Solutions | 487 | S2061E-13-ND | ₱201.87000 | Similar |
| PEC13DAAN | Sullins Connector Solutions | 470 | S2012E-13-ND | ₱74.44000 | Similar |
| PEC13DABN | Sullins Connector Solutions | 784 | S2022E-13-ND | ₱98.85000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱95.28000 | ₱95.28 |
| 10 | ₱80.80900 | ₱808.09 |
| 200 | ₱65.37695 | ₱13,075.39 |
| 600 | ₱60.49783 | ₱36,298.70 |
| 1,000 | ₱58.35602 | ₱58,356.02 |
| 5,000 | ₱52.09482 | ₱260,474.10 |
| 10,000 | ₱49.61099 | ₱496,109.90 |





