




QS61XXB12 | |
|---|---|
DigiKey Part Number | 679-3363-ND |
Manufacturer | |
Manufacturer Product Number | QS61XXB12 |
Description | LED PNL IND BLU DIFF 7.20MM SLDR |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | LED Panel Indicator Blue Diffused 30° 12V 20mA Solder Lug |
Datasheet | Datasheet |
EDA/CAD Models | QS61XXB12 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | APEM Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | LED | |
Lamp Color | Blue | |
Lens Color | Blue | |
Lens Transparency | Diffused | |
Ratings | DC | |
Voltage | 12V | |
Current | 20mA | |
Panel Cutout Shape | Round | |
Panel Cutout Dimensions | 0.24" (6.00mm) | |
Lens Size | 7.20mm Dia | |
Lens Style | Round with Convex Top | |
Millicandela Rating | 800mcd | |
Wavelength - Peak | - | |
Viewing Angle | 30° | |
Termination Style | Solder Lug | |
Ingress Protection | - | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱563.34000 | ₱563.34 |
| 10 | ₱431.55900 | ₱4,315.59 |
| 100 | ₱354.44160 | ₱35,444.16 |
| 500 | ₱320.85898 | ₱160,429.49 |
| 1,000 | ₱309.96192 | ₱309,961.92 |











