824-AG30D-ES is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Mill-Max Manufacturing Corp.
In Stock: 402
Unit Price: ₱352.17000
Datasheet

Direct


Preci-Dip
In Stock: 0
Unit Price: ₱159.03489
Datasheet

Direct


Aries Electronics
In Stock: 0
Unit Price: ₱278.97802
Datasheet

Direct


Assmann WSW Components
In Stock: 0
Unit Price: ₱30.11909

Direct


Samtec Inc.
In Stock: 0
Unit Price: ₱313.00778
Datasheet
824-AG30D-ES
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

824-AG30D-ES

DigiKey Part Number
A144445-ND
Manufacturer
Manufacturer Product Number
824-AG30D-ES
Description
CONN IC DIP SOCKET 24POS GOLD
Customer Reference
Detailed Description
24 (2 x 12) Pos DIP, 0.3" (7.62mm) Row Spacing Socket Gold Through Hole
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Tube
Part Status
Obsolete
Type
DIP, 0.3" (7.62mm) Row Spacing
Number of Positions or Pins (Grid)
24 (2 x 12)
Pitch - Mating
0.100" (2.54mm)
Contact Finish - Mating
Gold
Contact Finish Thickness - Mating
25.0µin (0.63µm)
Contact Material - Mating
Copper Alloy
Mounting Type
Through Hole
Features
Open Frame
Termination
Solder
Pitch - Post
0.100" (2.54mm)
Contact Finish - Post
-
Contact Finish Thickness - Post
-
Contact Material - Post
-
Housing Material
Polyester
Operating Temperature
-55°C ~ 105°C
Termination Post Length
0.125" (3.18mm)
Material Flammability Rating
UL94 V-0
Current Rating (Amps)
3 A
Contact Resistance
10mOhm
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 760 View Now
This product is no longer manufactured. View Substitutes

Other Suppliers on DigiKey

760In Stock
Ships from WEC