



825F1K0E | |
|---|---|
DigiKey Part Number | 825F1K0E-ND |
Manufacturer | |
Manufacturer Product Number | 825F1K0E |
Description | RES CHAS MNT 1K OHM 1% 25W |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 1 kOhms ±1% 25W Wirewound Chassis Mount Resistor |
Datasheet | Datasheet |
EDA/CAD Models | 825F1K0E Models |
Category | Temperature Coefficient ±20ppm/°C |
Mfr | Operating Temperature -55°C ~ 275°C |
Series | Coating, Housing Type Aluminum |
Packaging Tray | Mounting Feature Flanges |
Part Status Active | Size / Dimension 1.062" L x 1.094" W (26.98mm x 27.79mm) |
Resistance 1 kOhms | Height - Seated (Max) 0.556" (14.12mm) |
Tolerance ±1% | Lead Style Solder Lugs |
Power (Watts) 25W | Package / Case Axial, Box |
Composition Wirewound |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱943.87000 | ₱943.87 |
| 10 | ₱662.07700 | ₱6,620.77 |
| 30 | ₱572.63267 | ₱17,178.98 |
| 50 | ₱538.28440 | ₱26,914.22 |
| 100 | ₱497.78440 | ₱49,778.44 |
| 250 | ₱453.46136 | ₱113,365.34 |
| 500 | ₱425.74438 | ₱212,872.19 |
| 1,000 | ₱402.21023 | ₱402,210.23 |

