




84984-8 | |
|---|---|
DigiKey Part Number | A100243-ND |
Manufacturer | |
Manufacturer Product Number | 84984-8 |
Description | CONN FFC FPC VERT 8POS 1MM PCB |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 8 Position FFC, FPC Connector Contacts, Vertical - 1 Sided 0.039" (1.00mm) Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 84984-8 Models |
Category | Height Above Board 0.220" (5.59mm) |
Manufacturer TE Connectivity AMP Connectors | Cable End Type Straight |
Packaging Tube | Contact Material Phosphor Bronze |
Part Status Active | Contact Finish Tin |
Flat Flex Type FFC, FPC | Housing Material Polybutylene Terephthalate (PBT), Glass Filled |
Mounting Type Through Hole | Voltage Rating 125V |
Connector/Contact Type Contacts, Vertical - 1 Sided | Operating Temperature -20°C ~ 85°C |
Number of Positions 8 | Current Rating (Amps) 1A |
Pitch 0.039" (1.00mm) | Housing Color White |
Termination Kinked Pin | Base Product Number |
FFC, FCB Thickness 0.30mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱34.54000 | ₱34.54 |
| 10 | ₱29.23900 | ₱292.39 |
| 47 | ₱26.21468 | ₱1,232.09 |
| 94 | ₱24.96032 | ₱2,346.27 |
| 141 | ₱24.25504 | ₱3,419.96 |
| 282 | ₱23.09567 | ₱6,512.98 |
| 517 | ₱22.12795 | ₱11,440.15 |
| 1,034 | ₱21.07114 | ₱21,787.56 |
| 2,538 | ₱19.77703 | ₱50,194.10 |

