
86092645814755ELF | |
|---|---|
DigiKey Part Number | 86092645814755ELF-ND |
Manufacturer | |
Manufacturer Product Number | 86092645814755ELF |
Description | CONN DIN HDR 64POS |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 64 Position Din Connector Header, Male Pins Gold Through Hole |
Datasheet | Datasheet |
Category | Style Q |
Manufacturer Amphenol ICC (FCI) | Level, Class 2 |
Series | Mounting Type Through Hole |
Packaging Tray | Termination Solder |
Part Status Active | Contact Finish Gold |
Connector Type Header, Male Pins | Operating Temperature -55°C ~ 125°C |
Number of Positions 64 | Current Rating (Amps) 1.5A |
Number of Positions Loaded All | Material Flammability Rating UL94 V-0 |
Pitch 0.100" (2.54mm) | Material - Insulation Polyester Thermoplastic, Glass Filled |
Number of Rows 2 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 352 | ₱136.69261 | ₱48,115.80 |

