



86093967113745ELF | |
|---|---|
DigiKey Part Number | 609-6122-ND |
Manufacturer | |
Manufacturer Product Number | 86093967113745ELF |
Description | CONN DIN HDR 96POS |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 96 Position Din Connector Header, Male Pins Gold Through Hole, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | 86093967113745ELF Models |
Category | Style C |
Manufacturer Amphenol ICC (FCI) | Level, Class 3 |
Series | Mounting Type Through Hole, Right Angle |
Packaging Tray | Termination Solder |
Part Status Active | Contact Finish Gold |
Connector Type Header, Male Pins | Operating Temperature -55°C ~ 125°C |
Number of Positions 96 | Current Rating (Amps) 1.5A |
Number of Positions Loaded All | Material Flammability Rating UL94 V-0 |
Pitch 0.100" (2.54mm) | Material - Insulation Polyester Thermoplastic |
Number of Rows 3 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱201.28000 | ₱201.28 |
| 10 | ₱171.20600 | ₱1,712.06 |
| 25 | ₱160.47520 | ₱4,011.88 |
| 50 | ₱152.81720 | ₱7,640.86 |
| 100 | ₱145.51640 | ₱14,551.64 |
| 352 | ₱133.15009 | ₱46,868.83 |
| 704 | ₱126.79582 | ₱89,264.26 |
| 1,056 | ₱123.22226 | ₱130,122.71 |
| 2,816 | ₱114.98944 | ₱323,810.26 |










