



8632CQD2 | |
|---|---|
DigiKey Part Number | CKN1678-ND |
Manufacturer | |
Manufacturer Product Number | 8632CQD2 |
Description | SWITCH PUSH SPST-NO 0.5A 120V |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch SPST-NO Standard Panel Mount, Rear |
Datasheet | Datasheet |
EDA/CAD Models | 8632CQD2 Models |
Category | Voltage Rating - AC 120 V |
Mfr | Voltage Rating - DC 28 V |
Series | Actuator Type Plunger for Cap |
Packaging Tray | Actuator Marking No Marking |
Part Status Active | Color - Actuator/Cap Black |
Mounting Type Panel Mount, Rear | Termination Style PC Pin |
Type Standard | Panel Cutout Dimensions Circular - 4.37mm Dia |
Circuit | Operating Temperature -30°C ~ 65°C |
Switch Function Off-Mom | Electrical Life 100,000 Cycles |
Current Rating (Amps) 500mA (AC/DC) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱856.92000 | ₱856.92 |
| 10 | ₱739.43200 | ₱7,394.32 |
| 25 | ₱697.21160 | ₱17,430.29 |
| 50 | ₱666.82900 | ₱33,341.45 |
| 200 | ₱609.81580 | ₱121,963.16 |
| 400 | ₱583.09275 | ₱233,237.10 |
| 600 | ₱567.98095 | ₱340,788.57 |
| 1,000 | ₱549.47440 | ₱549,474.40 |






