
95C12C3T | |
|---|---|
DigiKey Part Number | 95C12C3T-ND |
Manufacturer | |
Manufacturer Product Number | 95C12C3T |
Description | SWITCH TACTILE SPST-NO 0.05A 12V |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Tactile Switch SPST-NO Top Actuated Through Hole |
Datasheet | Datasheet |
Category | Actuator Orientation Top Actuated |
Mfr | Termination Style PC Pin |
Series | Outline 12.00mm x 12.00mm |
Packaging Bag | Illumination Non-Illuminated |
Part Status Active | Operating Force 160gf |
Circuit SPST-NO | Features Tactile Feedback |
Switch Function Off-Mom | Operating Temperature -25°C ~ 70°C |
Contact Rating @ Voltage 0.05A @ 12VDC | Actuator Material Polyamide (PA), Nylon |
Actuator Type Plunger for Cap | Switch Travel 0.35mm |
Mounting Type | Mechanical Life 1,000,000 Cycles |
Actuator Height off PCB, Vertical 7.30mm | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 520 | ₱43.22642 | ₱22,477.74 |


