4 Position Circular Connector Plug, Male Pins Solder Cup
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

97-3106A-18-10P(946)

DigiKey Part Number
97-3106A-18-10P(946)-ND
Manufacturer
Manufacturer Product Number
97-3106A-18-10P(946)
Description
CONN PLUG MALE 4P SILV SLDR CUP
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
4 Position Circular Connector Plug, Male Pins Solder Cup
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shell Material
Aluminum Alloy
Mfr
Shell Finish
Black Zinc Alloy
Series
Contact Finish - Mating
Silver
Packaging
Bulk
Color
Black
Part Status
Active
Features
Backshell, Coupling Nut
Connector Type
Shielding
Number of Positions
4
Operating Temperature
-55°C ~ 125°C
Shell Size - Insert
18-10
Backshell Material, Plating
Aluminum Alloy, Black Zinc Alloy
Mounting Type
Free Hanging (In-Line)
Contact Material
Copper Alloy
Termination
Solder Cup
Insert Material
Diallyl Phthalate (DAP)
Fastening Type
Threaded
Applications
Automotive, Industrial
Orientation
N (Normal)
Base Product Number
Primary Material
Metal
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
Marketplace Stock: 55 View Now
All prices are in PHP
Bulk
QuantityUnit PriceExt Price
1₱3,747.48000₱3,747.48
10₱3,185.38900₱31,853.89
25₱2,986.09920₱74,652.48
50₱2,843.67920₱142,183.96
100₱2,708.12560₱270,812.56
Manufacturers Standard Package

Other Suppliers on DigiKey

55In Stock
Ships from WEC