AA85AB0 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Bourns Inc.
In Stock: 4,943
Unit Price: ₱105.89000
Datasheet

MFR Recommended


Bourns Inc.
In Stock: 0
Unit Price: ₱52.03790
Datasheet
AA Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
AA Series
Bourns Magnetic Capabilities
Bourns® Overtemperature Protection for USB Type-C Cables

AA85AB0

DigiKey Part Number
AA85AB0-ND
Manufacturer
Manufacturer Product Number
AA85AB0
Description
THERMOSTAT 85DEG C NC STRAP SLDR
Customer Reference
Detailed Description
Thermal Cutoff (TCO) AC DC 35 A 85°C (185°F) Nonstandard
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Bourns Inc.
Series
Packaging
Bag
Part Status
Obsolete
Type
Breaker
Rated Functioning Temperature
85°C (185°F)
Reset Temperature
40°C (104°F)
Voltage Rating - DC
28.0
Current Rating (Amps)
35 A
Approval Agency
cUL, TUV, UL
Package / Case
Nonstandard
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 3,000 View Now
This product is no longer manufactured. View Substitutes

Other Suppliers on DigiKey

3,000In Stock
Ships from WEC