20 A 250 V 125 V Fuse Cartridge, Ceramic Requires Holder 3AB, 3AG, 1/4" x 1-1/4"
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
20 A 250 V 125 V Fuse Cartridge, Ceramic Requires Holder 3AB, 3AG, 1/4" x 1-1/4"
ABC Series Cylindrical
Eaton Electronics Overcurrent Protection Fuse Portfolio

ABC-20-R

DigiKey Part Number
283-ABC-20-R-ND
Manufacturer
Manufacturer Product Number
ABC-20-R
Description
FUSE CERM 20A 250VAC 125VDC 3AB
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
20 A 250 V 125 V Fuse Cartridge, Ceramic Requires Holder 3AB, 3AG, 1/4" x 1-1/4"
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Requires Holder
Fuse Type
Current Rating (Amps)
Voltage Rating - AC
250 V
Voltage Rating - DC
Response Time
Fast Blow
Package / Case
Breaking Capacity @ Rated Voltage
400A AC, 10kA DC
Melting I²t
550.8
Approval Agency
CSA, UL
Operating Temperature
-
Color
-
Size / Dimension
0.250" Dia x 1.250" L (6.35mm x 31.75mm)
DC Cold Resistance
0.00366 Ohms
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
Marketplace Stock: 60 View Now
All prices are in PHP
Bulk
QuantityUnit PriceExt Price
5₱228.31400₱1,141.57
10₱210.68800₱2,106.88
15₱201.00133₱3,015.02
25₱189.44040₱4,736.01
35₱182.17200₱6,376.02
50₱174.76740₱8,738.37
125₱157.04528₱19,630.66
250₱144.78512₱36,196.28
500₱133.42416₱66,712.08
Manufacturers Standard Package

Other Suppliers on DigiKey

60In Stock
Ships from WEC