


ABL-20.000MHZ-B2 | |
|---|---|
DigiKey Part Number | 535-9046-ND |
Manufacturer | |
Manufacturer Product Number | ABL-20.000MHZ-B2 |
Description | CRYSTAL 20.0000MHZ 18PF TH |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 20 MHz ±20ppm Crystal 18pF 40 Ohms HC-49/US |
Datasheet | Datasheet |
EDA/CAD Models | ABL-20.000MHZ-B2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 20 MHz | |
Frequency Stability | ±50ppm | |
Frequency Tolerance | ±20ppm | |
Load Capacitance | 18pF | |
ESR (Equivalent Series Resistance) | 40 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -20°C ~ 70°C | |
Ratings | - | |
Mounting Type | Through Hole | |
Package / Case | ||
Supplier Device Package | HC-49/US | |
Size / Dimension | 0.453" L x 0.197" W (11.50mm x 5.00mm) | |
Height - Seated (Max) | 0.138" (3.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱19.06000 | ₱19.06 |
| 10 | ₱16.43600 | ₱164.36 |
| 25 | ₱15.55440 | ₱388.86 |
| 50 | ₱14.92320 | ₱746.16 |
| 100 | ₱14.30390 | ₱1,430.39 |
| 250 | ₱13.52500 | ₱3,381.25 |
| 500 | ₱12.96522 | ₱6,482.61 |
| 1,000 | ₱12.42868 | ₱12,428.68 |
| 3,000 | ₱11.54933 | ₱34,647.99 |

